nVent SCHROFF 3 Fan Fan Module, 1 U

Subtotal (1 unit)*

Kr. 2 840,30

(exc. VAT)

Kr. 3 550,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 840,30

*price indicative

RS Stock No.:
255-0696
Distrelec Article No.:
110-15-115
Mfr. Part No.:
10713-108
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Fan Tray

Sub Type

Fan Module

Rack Unit

1U

Number of Fans

3

Air Flow

506m³/h

Height

43.5mm

Length

483mm

Width

193mm

Maximum Supply Voltage

230V

Standards/Approvals

IEC

Power Dissipation

85W

Series

10713

Noise Level

63.3dB

COO (Country of Origin):
DE
The nVent-Schroff's 19" fan unit front-mounted tray, with front switch, 3 fans case with grille coupled with additional rear mains outlet; mechanical strain relief for mains input and mains output cables.

Can be adapted to sub racks

Contact protection in accordance with DIN EN ISO 13857

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy