nVent SCHROFF 3 Fan Fan Unit

Subtotal (1 unit)*

Kr. 3 183,29

(exc. VAT)

Kr. 3 979,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 183,29

*price indicative

RS Stock No.:
277-3784
Distrelec Article No.:
110-15-112
Mfr. Part No.:
10713-103
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Fan Tray

Sub Type

Fan Unit

Number of Fans

3

Maximum Supply Voltage

24V

Standards/Approvals

DIN EN ISO 13857

Noise Level

60.5dB

RoHS Status: Exempted

COO (Country of Origin):
DE
The nVent Schroff 19 inch fan unit for installation into a 1 U space within the cabinet. It has input voltage 24 v dc minimum.

Mechanical strain relief for mains cables

Can be adapted to subracks

Contact protection in accordance with DIN EN ISO 13857

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy