nVent SCHROFF 1 Fan, 1 U

Subtotal (1 unit)*

Kr. 561,77

(exc. VAT)

Kr. 702,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 561,77

*price indicative

RS Stock No.:
255-0723
Mfr. Part No.:
20713-242
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Fan Tray

Rack Unit

1U

Number of Fans

1

Air Flow

184m³/h

Height

38mm

Length

119mm

Width

119mm

Maximum Supply Voltage

48V

Standards/Approvals

IEC

Power Dissipation

8W

Noise Level

42dB

COO (Country of Origin):
FR
The nVent-Schroff's Axial fan, that operates at 48 V DC and generates airflow of 184 m³/h.

Airflow 184 m³/h

Noise Level 42 dB(A)

Power 8 W

Max Static Pressure 68 Pa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy