nVent SCHROFF Front Handle

Subtotal (1 unit)*

Kr. 137,22

(exc. VAT)

Kr. 171,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 137,22

*price indicative

RS Stock No.:
245-7780
Mfr. Part No.:
10501-021
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Handle

Accessory Type

Front Handle

Material

Aluminium

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
PL
The Schroff Front Handle One-Piece with width of 12.2 mm, it is an Angled version. These Handles have Static load-carrying capacity of 30 kg/pair and are Bolted from rear. The handle can be assembled to a sub rack or 19" front panel. It is available with clear or black anodized surface.

Rack Height of 4 U

It is made of Aluminium

Colour is Silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy