Elma Copper EMC Gasket 2 m 10 mm
- RS Stock No.:
- 288-4308
- Distrelec Article No.:
- 300-71-492
- Mfr. Part No.:
- 7821-2000
- Brand:
- Elma
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4308
- Distrelec Article No.:
- 300-71-492
- Mfr. Part No.:
- 7821-2000
- Brand:
- Elma
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
| Brand | Elma | |
| Product Type | Rack Panel | |
| Material | Copper | |
| Width | 10 mm | |
| Ventilated | No | |
| Sub Type | EMC Gasket | |
| Hinges | No | |
| Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rack Panel | ||
Material Copper | ||
Width 10 mm | ||
Ventilated No | ||
Sub Type EMC Gasket | ||
Hinges No | ||
Length 2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The conductive EMC-gasket triangular with a foam core and Ni+Cu plated conductive fabric is designed for higher IP-protection and EMC shielding. The gasket is rectangular, 2.3 x 10 mm, with a length of 2000 mm, making it suitable for a variety of applications requiring reliable shielding and protection.
Conductive EMC-gasket with foam core and Ni+Cu plated conductive fabric
Rectangular shape with dimensions of 2.3 x 10 mm, length of 2000 mm
Ideal for applications requiring higher IP-protection and EMC shielding
Ensures reliable sealing and shielding to prevent electromagnetic interference
Related links
- EMC Gasket 3 HE PU=Pack of 10 pieces
- Klinger Gasket Sheet 0.15 mm Thick, 120 °C 2 m 1000 mm
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 10 mm x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 10 mm x 8
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF Gasket EMC Gasket for Use with PMC Front Panels
- nVent SCHROFF Gasket EMC Gasket for Use with FMC Front Panels
- Elma 04 2000 mA, Solder Lug