nVent SCHROFF Horizontal Rail, 218.44 mm Depth, 42 HP
- RS Stock No.:
- 283-8389
- Distrelec Article No.:
- 110-18-266
- Mfr. Part No.:
- 34560-242
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 63,91
(exc. VAT)
Kr. 79,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 63,91 |
*price indicative
- RS Stock No.:
- 283-8389
- Distrelec Article No.:
- 110-18-266
- Mfr. Part No.:
- 34560-242
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Sub Type | Horizontal Rail | |
| Product Type | Rack Rail | |
| Material | Extruded Aluminium | |
| Depth | 218.44mm | |
| Width | 42HP | |
| Height | 10mm | |
| Finish | Anodised | |
| Closed Slide Length | 218.44mm | |
| Horizontal Pitch | 42HP | |
| Series | Horizontal Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Horizontal Rail | ||
Product Type Rack Rail | ||
Material Extruded Aluminium | ||
Depth 218.44mm | ||
Width 42HP | ||
Height 10mm | ||
Finish Anodised | ||
Closed Slide Length 218.44mm | ||
Horizontal Pitch 42HP | ||
Series Horizontal Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The nVent Schroff horizontal rail comes with rack width of 42 HP and length 218.44 mm. It has aluminum extrusion, anodized finish and conductive contact surface.
Installation at top and bottom
Short lip
RoHS Compliance