Schneider Electric 4 GB DDR4 2400 Desktop RAM, SODIMM
- RS Stock No.:
- 212-197
- Mfr. Part No.:
- PFXYP6DM4CTO
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 276,74
(exc. VAT)
Kr. 1 595,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 276,74 |
*price indicative
- RS Stock No.:
- 212-197
- Mfr. Part No.:
- PFXYP6DM4CTO
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | SODIMM | |
| Product Type | RAM | |
| Memory Size | 4GB | |
| Industrial Grade | Yes | |
| Memory Class | DDR4 2400 | |
| Module Type | SODIMM | |
| Number of Pins | 260 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Desktop/Laptop Desktop | ||
Memory Socket Type SODIMM | ||
Product Type RAM | ||
Memory Size 4GB | ||
Industrial Grade Yes | ||
Memory Class DDR4 2400 | ||
Module Type SODIMM | ||
Number of Pins 260 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Schneider Electric Memory Expansion is an adaptation accessory compatible with the PS6000 range. It features a memory key slot socket and supports 4 GB SO-DIMM memory type for enhanced performance and storage capacity.
Ambient air temperature for operation is from 0 to 55 °C
RoHS compliant
Related links
- Schneider Electric 4 GB DDR4 Desktop RAM, SODIMM
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 2 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Silicon Power 16 GB DDR4 Desktop RAM 2400 MHz, SODIMM