Schneider Electric 4 GB DDR4 Desktop RAM, SODIMM

Subtotal (1 unit)*

Kr. 1 837,15

(exc. VAT)

Kr. 2 296,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 837,15

*price indicative

RS Stock No.:
212-271
Mfr. Part No.:
HMIYP6DM4CTO
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Memory Socket Type

SODIMM

Product Type

RAM

Desktop/Laptop

Desktop

Memory Size

4GB

Industrial Grade

Yes

Memory Class

DDR4

Module Type

SODIMM

Number of Pins

260

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Schneider Electric DDR4 Memory is used with Box PCs of Schneider Electric's Harmony P6 range. This is a 4GB, 260-pin SO-DIMM, DDR4-2400 memory. It is available as configured-To-Order in the online product selector tool. It weighs 0.14Kg. They are compatible with all Harmony P6 Advanced and Standard Box PCs.

Ambient air temperature for operation is from 0 to 55 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy