Okdo 1 m HDMI to Micro HDMI in White

Subtotal (1 unit)*

Kr. 26,20

(exc. VAT)

Kr. 32,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 217 unit(s) shipping from 16 November 2026
  • Plus 99 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26,20

*price indicative

RS Stock No.:
201-2171
Mfr. Part No.:
L-0030
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Raspberry Pi Cable

Cable Type

HDMI to Micro HDMI

Cable Length

1m

Colour

White

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Okdo Micro HDMI to HDMI Cable, 1m


Introducing the Okdo Micro HDMI to HDMI Cable, ideal for carrying clear signals over long distances. The high-speed cable also allows for a thinner more pliable wire gauge for improved cable flexibility and better portability. It meets the latest HDMI standards, and supports bandwidth up to 18Gbps.

Features and Benefits:


  • 19Pin MicroHDMI/M to 19Pin HDMI A/M

  • 4K@60Hz TV test

  • White plastic core

  • Gold plated terminal and iron shell

  • Compatible with: PDA, iPad, PS3, XBox, Laptop, etc

  • Technical Features:


  • 30AWG

  • Operating Temperature: 0°C to 50°C (≦75% RH)

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy