Europower Controls Snubber Capacitor 440V dc 2-ways , Panel Mount, ECLRC440
- RS Stock No.:
- 146-1705
- Mfr. Part No.:
- ECLRC440-2
- Brand:
- Europower Controls
Stock information currently inaccessible
- RS Stock No.:
- 146-1705
- Mfr. Part No.:
- ECLRC440-2
- Brand:
- Europower Controls
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
| Brand | Europower Controls | |
| Series | ECLRC440 | |
| Voltage | 440V dc | |
| Mounting Type | Panel Mount | |
| Number of Elements | 2 | |
| Dimensions | 92 x 21 x 28mm | |
| Height | 28mm | |
| Depth | 21mm | |
| Length | 92mm | |
| Operating Temperature Range | -40 → +50 °C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Europower Controls | ||
Series ECLRC440 | ||
Voltage 440V dc | ||
Mounting Type Panel Mount | ||
Number of Elements 2 | ||
Dimensions 92 x 21 x 28mm | ||
Height 28mm | ||
Depth 21mm | ||
Length 92mm | ||
Operating Temperature Range -40 → +50 °C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- ES
Related links
- Europower Controls Snubber Capacitor 440V dc 1-way ECLRC440
- Europower Controls Wire to Board Cable
- Europower Controls Wire to Board Cable, 350 mm
- WJ Furse Copper Earth Bar L. 125 mm x W. 90mm x H. 90 mm 2 Ways
- SIB Copper Earth Bar L. 46 mm x W. 150mm x H. 60 mm 2 Ways
- EPCOS B25667C Film Capacitor 440V ac 440 V dc, Stud Mount 2
- Vishay 10 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1003 SK1-02