Amphenol Industrial Red Straight Cable RCA Plug, Gold, 10A

Get a bulk buy discount

Add 5 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

Kr. 64,06

(exc. VAT)

Kr. 80,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 64,06-
5 - 9Kr. 55,7113%
10 - 24Kr. 51,0220%
25 +Kr. 49,4222%

*price indicative

RS Stock No.:
813-8863
Distrelec Article No.:
142-25-427
Mfr. Part No.:
ACPR-RED
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RCA Plug

Mount Type

Cable

Orientation

Straight

Current

10A

Contact Plating

Gold

Connector Gender

Male

Colour

Red

Number of Contacts

2

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

RCA

RoHS Status: Exempted

COO (Country of Origin):
CN

Amphenol RCA Series Plugs


Amphenol RCA series plug connectors in red or black, featuring gold plated contacts, coloured bodies and with a matching coloured flexible rubber grommet. Suitable for a wide range of applications that call for a high quality RCA connector.

Quick and easy assembly

Robust diecast shell

Flexible grommet

Amphenol RCA Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy