Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 1-Pole, 32000 mA Trip

Subtotal (1 unit)*

Kr. 1 985,32

(exc. VAT)

Kr. 2 481,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 985,32

*price indicative

RS Stock No.:
207-394
Mfr. Part No.:
A9D05832
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Range

Acti9

Trip Sensitivity

32000mA

Tripping Characteristics

Type C

Rated AC Voltage

240 V ac

Terminal Type

Screw Clamp

Earth Leakage Protection Type

Type A

Depth

72mm

Height

110mm

Width

18 mm

Standards/Approvals

IEC 61009-1 CB, BS EN 61009-1 IEC 61009-2-2

Breaking Capacity

10000A

Application

Distribution

RoHS Status: Exempted

COO (Country of Origin):
TH
The Schneider Electric Modular Residual Current Breaker with overcurrent protection. It is a 1P+Ns circuit breaker with 1 protected pole, 32A In rated current and C tripping curve. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-2-2 and IEC 61009-1 standards.

RoHS compliant

Mercury free

Green Premium product

Related links

Recently viewed