Schneider Electric IID Series Residual Current Device, 100A, 2-Pole, 100 mA, Type A, 1.5 kA 230V, 240 V

Image representative of range

Subtotal (1 unit)*

Kr. 12 704,58

(exc. VAT)

Kr. 15 880,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 704,58

*price indicative

RS Stock No.:
776-7438
Mfr. Part No.:
A9Z22291
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

100A

Number of Poles

2

Series

IID

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 61008-1, REACH, RoHS

Width

36mm

Height

91mm

Depth

73mm

Breaking Capacity

1.5kA

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V, 240V

Application

Residential

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

COO (Country of Origin):
ES

RCCB Acti9 iID


The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.

iID residual current circuit breakers AC Type provide:


Protection of persons against electric shock by direct contact (≦ 30 mA).

Protection of persons against electric shock by indirect contact (≧ 100 mA).

Protection of installations against the risk of fire (300 mA or 500 mA).

iID residual current circuit breakers Asi Type provide:


Protection of persons against electric shock by direct contact (≦ 30 mA).

Protection of persons against electric shock by indirect contact (≧ 300 mA).

Protection of installations against the risk of fire (300 mA or 500 mA).

Increased immunity from electrical interference and polluted or corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy