Maxim Integrated DS1306E+, Real Time Clock (RTC), 96B RAM Serial-SPI, 20-Pin TSSOP
- RS Stock No.:
- 189-8686
- Mfr. Part No.:
- DS1306E+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 189-8686
- Mfr. Part No.:
- DS1306E+
- Brand:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Functions | Battery Backup, Calendar, NV RAM | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 96B | |
| Bus Type | Serial-SPI | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Battery Backup, Calendar, NV RAM | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 96B | ||
Bus Type Serial-SPI | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 2 V | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated DS3234SN# 256B RAM Serial-SPI, 20-Pin SOIC
- Maxim Integrated DS1302SN+ 31B RAM Serial, 8-Pin SOIC
- Maxim Integrated DS1307ZN+ 56B RAM Serial-I2C, 8-Pin SOIC
- Maxim Integrated DS12887A+ 114B RAM Multiplexed, 24-Pin EDIP
- Micro Crystal RV-2123-C2-TA-010 10-Pin SON
- Texas Instruments BQ4802LYPW 16B RAM Parallel, 28-Pin TSSOP
- Epson Q41457451000200 14-Pin SOP
- Epson Q41454351000111 14-Pin SOP