- RS Stock No.:
- 827-4622
- Mfr. Part No.:
- X1B000202000312
- Brand:
- EPSON
Discontinued product
- RS Stock No.:
- 827-4622
- Mfr. Part No.:
- X1B000202000312
- Brand:
- EPSON
Technical Reference
Legislation and Compliance
Product Details
Epson Toyocom RX-4035 SMD Real Time Clock Module
RX-4035 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit, time stamp and auto power switching function. These RX-4035 real time clock modules have an SPI-Bus (1MHz) interface, an operating voltage range of 2.4V to 5.5V, a timekeeping voltage range of 1.0V to 5.5V and a low backup current of 350 nA (SA), 400 nA (LC), 3V (typ). In addition the RX-4035 RTC has an event detection and stamp function with a one-shot full timestamp and interrupt and dual event detection ports with a de-bounce circuit for each terminal. These RX-4035 RTCs are engineered to contribute significantly to lowering power consumption in electrical devices, while ensuring highly accurate time information.
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Calendar, Event Detection and Timestamp, Power Switching, Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | VSOJ |
Pin Count | 12 |
Dimensions | 3.6 x 2.4 x 1.2mm |
Length | 3.6mm |
Width | 2.4mm |
Height | 1.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.4 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 827-4622
- Mfr. Part No.:
- X1B000202000312
- Brand:
- EPSON