- RS Stock No.:
- 777-0377
- Brand:
- RS PRO
112 In stock for same day dispatch
Added
Price Each
Kr. 227,37
(exc. VAT)
Kr. 284,21
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 227,37 |
5 + | Kr. 216,04 |
- RS Stock No.:
- 777-0377
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO NiMH Battery Pack
Rechargeable AA NiMH (nickel-metal- hydride) battery packs from our own brand RS PRO are a great addition to your household.
These Rechargeable Batteries provide approximately 75% of the capacity of alkaline batteries at low drain rates and can surpass alkaline performance in high drain applications (i.e. digital cameras). Even though battery life is limited to 5 years or less, NiMH batteries can be recharged hundreds of times, potentially equivalent to hundreds of alkaline batteries. It's not only convenient but economical as well.
These Rechargeable Batteries provide approximately 75% of the capacity of alkaline batteries at low drain rates and can surpass alkaline performance in high drain applications (i.e. digital cameras). Even though battery life is limited to 5 years or less, NiMH batteries can be recharged hundreds of times, potentially equivalent to hundreds of alkaline batteries. It's not only convenient but economical as well.
Advantages of the NiMH Rechargeable AA batteries
Typically can be recharged hundreds of times
Efficient at high rate discharges
Significantly higher capacity than nickel-cadmium batteries
Operates well at a wide range of temperatures: Charging 0°C to 50°C and Discharging 0°C to 50°C
Efficient at high rate discharges
Significantly higher capacity than nickel-cadmium batteries
Operates well at a wide range of temperatures: Charging 0°C to 50°C and Discharging 0°C to 50°C
Where can you use NiMH batteries?
Personal Care
Home Appliances
Lighting
Healthcare
Smart homes
Toys
Automotive
Choose from a range of 6V - 24V batteries
Home Appliances
Lighting
Healthcare
Smart homes
Toys
Automotive
Choose from a range of 6V - 24V batteries
Are NiMH Batteries harmful?
The risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time. Never expose NiMH batteries to extreme heat and be careful not to drop them as internal damage can easily occur.
Safety Advice
Keep out of sight and reach of children.
How to dispose of NiMH Batteries
Recycle responsibly, a wide range of schemes are available.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 7.2V |
Number of Cells | 6 |
Capacity | 1.3Ah |
Terminal Type | Tags |
Size | AA |
Operating Temperature Range | -10 → +60°C |
Number of Batteries Supplied | 1 |