- RS Stock No.:
- 245-2009
- Mfr. Part No.:
- TCU0604B-2
- Brand:
- SMC
9 In stock for same day dispatch
Added
Price Each
Kr. 306,07
(exc. VAT)
Kr. 382,59
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 306,07 |
5 - 9 | Kr. 297,57 |
10 + | Kr. 289,53 |
- RS Stock No.:
- 245-2009
- Mfr. Part No.:
- TCU0604B-2
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Coiled Polyurethane Tube
Single or multi-core option
For flexible piping applications
For flexible piping applications
Multitube-Coil & Connector - Legris
Compact and flexible cabling - specially designed assembly ensures small bend radii
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 1.5m |
Tube Outside Diameter | 6mm |
Colour | Black |
Tube Inside Diameter | 4mm |
Manufacturer Series | TCU |
Material | Polyurethane |
Maximum Operating Pressure | 0.8 MPa |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 2 |