Anderson Power Products Reducing Bush 5912, 27.9 mm OD

Subtotal (1 pack of 2 units)*

Kr. 61,63

(exc. VAT)

Kr. 77,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 61,63Kr. 30,815

*price indicative

RS Stock No.:
427-274
Distrelec Article No.:
304-46-704
Mfr. Part No.:
5912
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Reducing Bush

Outside Diameter

27.9 mm

Length

11.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CSA

COO (Country of Origin):
TW
The Anderson Power Products Reducing Bushing for AWG6 to 8 is designed to adapt larger wire sizes to fit appropriately with contacts. This bushing ensures a secure and stable connection when using contacts with different wire gauges.

Adapts AWG6 to 8 wire sizes

Ensures secure connection with contacts

Related links