Anderson Power Products Reducing Bush 5693, 27.9 mm OD

Subtotal (1 unit)*

Kr. 37,12

(exc. VAT)

Kr. 46,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 37,12

*price indicative

RS Stock No.:
429-901
Distrelec Article No.:
142-11-645
Mfr. Part No.:
5693
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Reducing Bush

Outside Diameter

27.9 mm

Length

25.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CSA

COO (Country of Origin):
US
The Anderson Power Products Reducing Bushing for AWG1/0 to AWG4 is designed to adapt larger wire sizes to fit appropriately with contacts. This bushing ensures a secure and stable connection when using contacts with different wire gauges.

Adapts AWG1/0 to AWG4 wire sizes

Ensures secure connection with contacts

Related links

Recently viewed