Siemens Magnet for use with Magnet Switch

Subtotal (1 unit)*

Kr. 339,65

(exc. VAT)

Kr. 424,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 339,65

*price indicative

RS Stock No.:
275-726
Mfr. Part No.:
3SE6724-3CA
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Magnet

For Use With

Magnet Switch

Standards/Approvals

cULus, CE EGKonf., EAC, UKCA, RCM

COO (Country of Origin):
DE
The Siemens innovative solenoid is designed for reliable performance in magnetic switch applications. The rectangular unit, measuring 26 x 36 mm, features a unique 90° offset, allowing for seamless integration into various setups. With a robust protective class of IP67, it ensures optimal functionality even in challenging environmental conditions.

Operational temperature range of -25 to +70 °C for versatile deployment

Environmentally conscious design complies with safety regulations

Comprehensive support through manuals and specifications available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy