KEMET SPST Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0820
- Mfr. Part No.:
- OHD3-90M
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
Kr.50 11
(exc. VAT)
Kr.62 64
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 79 unit(s) ready to ship
- Plus 999 999 920 unit(s) shipping from 03. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 50,11 |
10 - 24 | Kr. 47,10 |
25 - 49 | Kr. 45,82 |
50 - 74 | Kr. 44,62 |
75 + | Kr. 43,47 |
*price indicative
- RS Stock No.:
- 188-0820
- Mfr. Part No.:
- OHD3-90M
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 300mA | |
Maximum Switching Power | 6W | |
Maximum Switching Voltage | 110V ac/dc | |
Contact Resistance | 150mΩ | |
Contact Material | Fe-Ni Alloy | |
Width | 13.5mm | |
Length | 27mm | |
Depth | 12.5mm | |
Dimensions | 27 x 13.5 x 12.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 6W | ||
Maximum Switching Voltage 110V ac/dc | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Width 13.5mm | ||
Length 27mm | ||
Depth 12.5mm | ||
Dimensions 27 x 13.5 x 12.5mm | ||
Related links
- KEMET SPST Reed Switch, 300mA 110V ac/dc
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max