KEMET SPST Through Hole Reed Switch 500 mA 140 V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 182,76

(exc. VAT)

Kr. 228,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 182,76
10 - 24Kr. 173,54
25 +Kr. 170,11

*price indicative

RS Stock No.:
188-0974
Mfr. Part No.:
TRS5-10BLRU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Contact Configuration

SPST

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

50W

Maximum Switching Voltage

140V ac

Contact Resistance

150mΩ

Contact Material

Nickel Iron Alloy

Terminal Type

Cable

Mount Type

Through Hole

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

130°C

Depth

20mm

Series

TRS

Length

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
High reliability for on/off operations

High-speed response

Long operational life

Excellent environmental durability

Extremely simple circuit design

Compact, light and easy to handle

Dust, explosion and corrosion-proof

Wide range of operating temperatures available from −10°C to +130°C

Excellent temperature accuracy of ±2.5°C

Applications

Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

Related links