- RS Stock No.:
- 188-1090
- Mfr. Part No.:
- OHD3-125B
- Brand:
- KEMET
Available to back order for despatch 30.09.2024
Added
Price Each
Kr. 84,26
(exc. VAT)
Kr. 105,32
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 84,26 |
10 - 24 | Kr. 75,02 |
25 - 49 | Kr. 73,48 |
50 - 74 | Kr. 68,09 |
75 + | Kr. 65,78 |
- RS Stock No.:
- 188-1090
- Mfr. Part No.:
- OHD3-125B
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 300mA |
Maximum Switching Power | 6W |
Maximum Switching Voltage | 110V ac/dc |
Contact Resistance | 150mΩ |
Contact Material | Fe-Ni Alloy |
Width | 13.5mm |
Length | 27mm |
Depth | 12.5mm |
Dimensions | 27 x 13.5 x 12.5mm |