RS PRO SPCO Through Hole Reed Switch 500 mA 200 V

Subtotal (1 box of 500 units)*

Kr. 4 814,68

(exc. VAT)

Kr. 6 018,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 4 814,68Kr. 9,629

*price indicative

RS Stock No.:
265-2231
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Reed Switch

Contact Configuration

SPCO

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

150mΩ

Contact Material

Iridium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.7ms

AT Value Range

25 to 30 AT

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

Series

KSK

Length

14mm

Depth

44.3mm

RoHS Status: Exempted

RS PRO 1NO, Through Hole Reed Switch 25-30AT, 200V, 0.5 A, Glass, 10 W, 1 Form A Contact


From RS PRO we offer you a selection of high-quality miniature 1 form A change over magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.

Reed Switch Dimensions


  • Overall length 44.3 mm

  • Glass body length 14 mm

  • Glass body diameter 2.2 mm

  • Features & Benefits


  • Miniature Reed Switch 1NO

  • 1 Form A Changeover

  • KMS-01 Test coil

  • Pull in 25 AT minimum, 30 AT maximum

  • 10 W maximum contact rating

  • Through Hole mounted

  • 0.5 A Switching current

  • 200 V dc Switching voltage

  • Operating temperature -40°C to +130°C

  • Iridium contacts

  • Applications Type


  • Position sensing

  • Alarm systems

  • Door detectors

  • Anti-tamper switches, counters

  • Automotive, tests and measurement, safety industries and many more

  • What is a Reed Switch


    Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links