- RS Stock No.:
- 909-2758
- Mfr. Part No.:
- GC3723 (15-25AT)
- Brand:
- Assemtech
50 In stock for same day dispatch
Added
Price Each (In a Bag of 10)
Kr. 21,055
(exc. VAT)
Kr. 26,319
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | Kr. 21,055 | Kr. 210,55 |
50 - 90 | Kr. 20,465 | Kr. 204,65 |
100 - 240 | Kr. 19,92 | Kr. 199,20 |
250 - 490 | Kr. 19,387 | Kr. 193,87 |
500 + | Kr. 18,887 | Kr. 188,87 |
*price indicative |
- RS Stock No.:
- 909-2758
- Mfr. Part No.:
- GC3723 (15-25AT)
- Brand:
- Assemtech
Technical Reference
Legislation and Compliance
Product Details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 2A |
Contact Resistance | 100mΩ |
Contact Material | Rhodium |
Maximum Release Time | 0.1ms |
Operating Time Including Bounce | 0.5ms |
AT Value Range | 15-25AT |
Width | 2.6 (Dia.)mm |
Length | 19mm |
Dimensions | 2.6 (Dia.) x 19mm |
- RS Stock No.:
- 909-2758
- Mfr. Part No.:
- GC3723 (15-25AT)
- Brand:
- Assemtech