B5W-DB1452-1 Omron, Reflective Optical Sensor, Open Collector Output 3

Bulk discount available

Subtotal (1 unit)*

Kr.182 21 

(exc. VAT)

Kr.227 76 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 182,21
10 - 24Kr. 176,01
25 +Kr. 169,82

*price indicative

RS Stock No.:
237-9894
Mfr. Part No.:
B5W-DB1452-1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Peak Sensor Distance

55mm

Output Device

Open Collector

Number of Channels

3

COO (Country of Origin):
JP
The Omron B5W-DB diffuse reflector sensor has a sensing distance of 550mm. The OMRON B5W-DB features enhanced disturbance light resistance, making the product less susceptible to ambient light such as sunlight. The sensor can be mounted from four directions and it operates on an impressively low current consumption of 20mA maximum. The new diffuse reflector sensor opens itself up to applications in washroom equipment, sterilization equipment and entry control systems. OMRON B5W sensors are particularly effective at identifying black, transparent, reflective and other hard to detect surfaces, and the new range also features enhanced performance in this area.

Designed to be immune to ambient light
Touchless sensors so lower infection risk
Screws can be mounted from 4 directions
Super miniature
Sensing distance - 550 mm

Related links