Celduc Relay Cover for use with Single Phase Relay
- RS Stock No.:
- 372-8795
- Mfr. Part No.:
- 1K470000
- Brand:
- Celduc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 49,73
(exc. VAT)
Kr. 62,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 93 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 49,73 |
| 5 - 9 | Kr. 47,82 |
| 10 + | Kr. 46,90 |
*price indicative
- RS Stock No.:
- 372-8795
- Mfr. Part No.:
- 1K470000
- Brand:
- Celduc
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
| Brand | Celduc | |
| Product Type | Relay Cover | |
| For Use With | Single Phase Relay | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Relay Cover | ||
For Use With Single Phase Relay | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR


Double Solid State Relays - SCB series
This range is designed to drive three-phase applications (2-phase breaking) or two single-phase applications, with a compact footprint.
SCB865300 relay: one control for 2 paths.
Optional IP00 protection: 1K470000 cover.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc Relay Cover
- Earth Leakage Relays
- Carlo Gavazzi Heatsink Single-Phase Relay 0.82°C/W 82 mm 94 mm 119mm
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Celduc Relay Heatsink
- Celduc XK Solid State Interface Relay 200V DIN Rail Screw
- Celduc PCB Reed Relay SPDT 250mA Max, 500 Ω
- Celduc PCB Reed Relay DPST 500mA Max, 200 Ω