Dold Relay Filter

Subtotal (1 unit)*

Kr. 1 423,62

(exc. VAT)

Kr. 1 779,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 423,62

*price indicative

RS Stock No.:
181-2786
Mfr. Part No.:
MK5130N
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Relay Filter

Sub Type

3-Phase Noise Filter for Measuring Relay

Standards/Approvals

DIN 46 228-1/-2/-3/-4, IEC/EN 61 000-4-5, IEC/EN 60 068-1, IEC/EN 61 000-4-4, IEC/EN 61 000-4-6, UL Subject 94, IEC/EN 60 529, IEC/EN 60 068-2-6, IEC/EN 60 715, IEC/EN 61 000-4-2

COO (Country of Origin):
DE
3-phsase noise filter for measuring relays

Noise suppression of wire bound interference

Broadband suppression of high frequencies

For nominal voltages up to 3 AC 1000 V

PE connection for increased suppression level

2 models available:

MK 5130N: depth 97 mm

LG 5130: depth 121 mm

Width:22.5 mm

Applications

Operation of measuring relays on inverters and equipment with high frequency noise voltage

Noise suppression for circuits and loads up to 50 mA per phase

Reduction of noise created by electric tools, contactors and luminescent lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy