Siemens LZS 3 Way Snap-On Relay Socket, for use with PT Relay

Subtotal (1 unit)*

Kr. 93,92

(exc. VAT)

Kr. 117,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 93,92

*price indicative

RS Stock No.:
217-6850
Mfr. Part No.:
LZS:PT78730
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay Socket

For Use With

PT Relay

Series

LZS

Terminal Type

Screw

Standards/Approvals

CE, VDE, UL, EAC

Mount Type

Snap-On

Number of Contacts

3

COO (Country of Origin):
CZ
The Siemens has plug in socket for PT relay having 3 change-over contacts with screw terminal. The switching behaviour of socket is monostable. This relay socket has snap on type mounting.

IP Degree of protection is IP20

Ambient temperature for operation is -40 °C to 70 °C

Related links