TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 5 296,31

(exc. VAT)

Kr. 6 620,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10Kr. 529,631Kr. 5 296,31-
20 - 40Kr. 500,489Kr. 5 004,895%
50 +Kr. 475,607Kr. 4 756,0710%

*price indicative

RS Stock No.:
240-8944
Mfr. Part No.:
2-1416100-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay Socket

Voltage

250V

For Use With

SNR Series

Current

6A

Series

SCHRACK

Terminal Type

Screw

Standards/Approvals

RoHS

Number of Contacts

5

Mount Type

DIN Rail

The TE Connectivity Schrack Relay Socket Din Rail 400 VAC 6A 8 Pins are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit.

Strengthened pins designed to plug into DIN-rail-sockets

Cadmium-free contacts

Complete interface solutions available

Modular concept socket/relay/module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy