TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
- RS Stock No.:
- 240-8946
- Mfr. Part No.:
- 2-1416100-0
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save Kr. 181,20
View bulk pricing optionsSubtotal (1 unit)*
Kr. 635,70
(exc. VAT)
Kr. 794,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 635,70 | - |
| 5 + | Kr. 599,46 | Kr. 181,20 |
*price indicative
- RS Stock No.:
- 240-8946
- Mfr. Part No.:
- 2-1416100-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | SNR Series | |
| Current | 6A | |
| Series | SCHRACK | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With SNR Series | ||
Current 6A | ||
Series SCHRACK | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
The TE Connectivity Schrack Relay Socket Din Rail 400 VAC 6A 8 Pins are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit.
Strengthened pins designed to plug into DIN-rail-sockets
Cadmium-free contacts
Complete interface solutions available
Modular concept socket/relay/module
Related links
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
- TE Connectivity SNR Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity ST37040 Cover for use with General Purpose Relays
- TE Connectivity SCHRACK 2 Way DIN Rail Relay Socket, for use with Miniature Relay PT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 0.114A