Phoenix Contact PRI-BSC 300V ac/dc DIN Rail Relay Socket, for use with PR1 Series
- RS Stock No.:
- 508-0483
- Mfr. Part No.:
- 2833518
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-0483
- Mfr. Part No.:
- 2833518
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Voltage | 300V ac/dc | |
| For Use With | PR1 Series | |
| Accessory Type | Base | |
| Series | PRI-BSC | |
| Termination Type | Screw | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 300V ac/dc | ||
For Use With PR1 Series | ||
Accessory Type Base | ||
Series PRI-BSC | ||
Termination Type Screw | ||
Mounting Type DIN Rail | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IT
Phoenix Contact PR1-BSC2/2X21
2833518 is a green relay base for using with the PR1 range of miniature power or miniature switching relays with one or two contacts.
The 16mm screw connection relay socket can be mounted in any position.
The 16mm screw connection relay socket can be mounted in any position.
Features and Benefits
16 mm wide
Operating temperature range of -25°C to +85°C
Screw connection with M3 thread
2 layer design
Operating temperature range of -25°C to +85°C
Screw connection with M3 thread
2 layer design