Siemens LZS:PT78720 2 Way DIN Rail, Snap-On Relay Socket, for use with 2 CO Series
- RS Stock No.:
- 758-6848
- Mfr. Part No.:
- LZS:PT78720
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 93,92
(exc. VAT)
Kr. 117,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 18 unit(s) shipping from 18 May 2026
- Plus 21 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 93,92 |
*price indicative
- RS Stock No.:
- 758-6848
- Mfr. Part No.:
- LZS:PT78720
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Relay Socket | |
| For Use With | 2 CO Series | |
| Series | LZS:PT78720 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, UL, VDE, CE | |
| Mount Type | DIN Rail, Snap-On | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay Socket | ||
For Use With 2 CO Series | ||
Series LZS:PT78720 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, UL, VDE, CE | ||
Mount Type DIN Rail, Snap-On | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CZ
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
Related links
- TE Connectivity SCHRACK 2 Way DIN Rail Relay Socket, for use with Miniature Relay PT
- ABB CRM 2 Way DIN Rail Relay Socket, for use with CR-M Interface Relay
- ABB CR-U 2 Way DIN Rail Relay Socket, for use with CR-U Interface Relay
- WAGO 2-Way DIN Rail Earth Terminal Block 8AWG Wire Polyamide Housing
- Phoenix Contact 2-Way DIN Rail Earth Terminal Block 12AWG Wire Polyamide Housing
- RS PRO 2-Way DIN Rail Earth Terminal Block 20AWG Screw, Nylon Housing
- RS PRO 2-Way DIN Rail Earth Block 1.5 mm² 6 AWG Wire Polyamide Housing
- RS PRO 2-Way DIN Rail Earth Terminal Block 10AWG Screw, Nylon Housing