1 piece Solid State Relay Mounting Kit

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Zelio SSL Solid State Slim Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.

Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays

Specifications
Attribute Value
Kit Includes Screw Socket
Number of Pieces 1
Available to back order for despatch when stock is available
Price Each
kr 66,74
(exc. VAT)
kr 83,42
(inc. VAT)
Units
Per unit
1 +
kr 66,74
Related Products
Introducing Schneider Electric instantaneous range of relays, they ...
Description:
Introducing Schneider Electric instantaneous range of relays, they are commonly referred to as the RHN series. This range of plug-in automation relays is on an RHZ-21-type base. The face on the front of the relay pivots and has three different ...
The Finder 5-pin DIN rail mount socket has ...
Description:
The Finder 5-pin DIN rail mount socket has screw terminal leads. It has a current rating of 10A and voltage rating of 250VAC. The kit contains a metal retaining clip. This relay socket is used with 40.31 relay series. Dielectric ...
8501 K relays are designed for multipole switching ...
Description:
8501 K relays are designed for multipole switching applications at 240 volts or lower. These relays have industry standard wiring and pin arrangements which allows for their use as replacements for many similar relays without wiring or hardware modifications. 10 ...
782 Series Ice Cube Power Relays with flag ...
Description:
782 Series Ice Cube Power Relays with flag indicator which verifies mechanical operation is following control inputs. Gold flashed contacts. Lock-down door which allows operator to manually override the systemUL listed. Mating sockets available.