- RS Stock No.:
- 226-2934
- Mfr. Part No.:
- FOBBER-4T3
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 226-2934
- Mfr. Part No.:
- FOBBER-4T3
- Brand:
- RF Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RF Solutions FOBBER-4T series is a versatile, multi-function, FM key fob Radio Transmitter, capable of up to 100 metres range with up to eight users switches which can be in several positions. Each FOBBER is quick and easy to pair to a compatible receiver in the 433MHz range. Each FOBBER contains a unique serial number and can be paired with many RF Receivers from miniature SMT modules to complete
Waterproof IP68 Rated.
High Quality UK manufacture.
Can easily be Customised.
Range up to 200metres.
High Quality UK manufacture.
Can easily be Customised.
Range up to 200metres.
Specifications
Attribute | Value |
---|---|
Frequency | 433.92MHz |
Modulation | FM |
Number of Buttons | 3 |
Nominal Supply Voltage | 3V |