Parker Replacement Hydraulic Filter Element G01369Q, 10 μm

Image representative of range

Subtotal (1 unit)*

Kr. 1 513,74

(exc. VAT)

Kr. 1 892,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 513,74

*price indicative

RS Stock No.:
729-060
Mfr. Part No.:
G01369Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Hydraulic Filter Element

Filtration Size

10μm

Series

G

Maximum Operating Pressure

414 bar

Seal Material

Fluorelastomer

Standards/Approvals

No

Filter Type

Fibreglass

RoHS Status: Exempted

COO (Country of Origin):
CZ

Replacement Elements


Replacement filter elements for the Parker Hannifin range of high pressure hydraulic filters. These elements are designed for use in filters that have been designed to operate in industrial and mobile hydraulic systems. They will protect hydraulic components from particulate contamination.

High Pressure


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy