Parker Replacement Hydraulic Filter Element G01281Q, 10 μm
- RS Stock No.:
- 729-127
- Mfr. Part No.:
- G01281Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
Kr. 2 018,43
(exc. VAT)
Kr. 2 523,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 018,43 |
*price indicative
- RS Stock No.:
- 729-127
- Mfr. Part No.:
- G01281Q
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 10μm | |
| Maximum Flow Rate | 260L/min | |
| Series | 22PD | |
| Maximum Operating Pressure | 414 bar | |
| Seal Material | Nitrile Rubber (NBR), Fluorelastomer | |
| Standards/Approvals | ISO 3724, ISO 2941, ISO 16889 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 10μm | ||
Maximum Flow Rate 260L/min | ||
Series 22PD | ||
Maximum Operating Pressure 414 bar | ||
Seal Material Nitrile Rubber (NBR), Fluorelastomer | ||
Standards/Approvals ISO 3724, ISO 2941, ISO 16889 | ||
RoHS Status: Exempted
Replacement Elements
Replacement filter elements for the Parker Hannifin range of high pressure hydraulic filters. These elements are designed for use in filters that have been designed to operate in industrial and mobile hydraulic systems. They will protect hydraulic components from particulate contamination.
High Pressure
Related links
- Parker Replacement Hydraulic Filter Element G01370Q, 3 μm
- Parker Replacement Hydraulic Filter Element 944439Q, 5 μm
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- Parker Replacement Hydraulic Filter Element G01369Q, 10 μm
- Parker Replacement Hydraulic Filter Element G02714Q, 6 μm
- Parker Replacement Hydraulic Filter Element G01930Q, 20 μm
- Parker Replacement Hydraulic Filter Element 926502, 10 μm