Eaton 1.1 A Resettable Fuse, 6V

Subtotal (1 reel of 4000 units)*

Kr. 20 583,25

(exc. VAT)

Kr. 25 729,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 20 583,25Kr. 5,146

*price indicative

RS Stock No.:
225-8232
Mfr. Part No.:
PTSLR08056V110
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Resettable Fuse

Trip Current

1.8A

Voltage

6V

Current Rating

50A

Time to Trip

0.3s

Hold Current

1.1A

Length

2mm

Height

400μm

Width

1.2mm

Minimum Resistance

0.03Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.13Ω

Maximum Operating Temperature

85°C

Power Dissipation

0.6W

Standards/Approvals

UL, cURus, RoHS

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN

Eaton Resettable Fuse, 50A Current Rating, 6V Voltage - PTSLR08056V110


This resettable fuse provides reversible overcurrent protection for electronic systems, designed for low-voltage applications where repeated fault-clearing is required. It operates as a self-resetting polymer protection device that interrupts excessive current and returns to a conducting state once normal conditions resume, suitable for Compact surface-mount assemblies and reel-fed production lines.

Features and Benefits:


• 50A current rating supports high transient currents while protecting circuits
• 1.1A hold characteristic prevents nuisance tripping during normal operation
• 1.8A trip current ensures fast response to moderate overloads
• 0.6W power dissipation limits thermal stress under continuous load
• 0.03-0.13Ω resistance range reduces voltage drop across the protection device
• -40°C to 85°C operating span maintains function across temperature extremes

Applications


• Suitable for automotive electronics requiring repeated reset after faults
• Ideal for power distribution modules in industrial automation
• Used with battery management systems in portable equipment
• Can be used for protection in control panels and sensing circuits
• Suitable for Compact consumer power supplies and chargers

What packaging options are available for automated assembly?


Units are supplied on reels to facilitate pick-and-place mounting and efficient surface-mount production.

How quickly will it react to an overcurrent condition?


The device trips in approximately 0.3 s when the defined trip current is reached, providing prompt overload interruption.

What voltage limitations must be observed during design?


The component is specified for use at up to 6 V, so system voltages should not exceed this value.

How does the device behave after clearing a fault?


After the fault current falls below the hold level and temperature stabilises, it returns to a low-resistance conducting state without component replacement.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy