Eaton 1.1 A Resettable Fuse, 6V
- RS Stock No.:
- 225-8233
- Mfr. Part No.:
- PTSLR08056V110
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
Kr. 52,08
(exc. VAT)
Kr. 65,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 890 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 5,208 | Kr. 52,08 |
*price indicative
- RS Stock No.:
- 225-8233
- Mfr. Part No.:
- PTSLR08056V110
- Brand:
- Eaton
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
| Brand | Eaton | |
| Trip Current | 1.8A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Current Rating | 50A | |
| Time to Trip | 0.3s | |
| Hold Current | 1.1A | |
| Length | 2mm | |
| Height | 400μm | |
| Width | 1.2mm | |
| Minimum Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.13Ω | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, cURus, RoHS | |
| Package Type | Reel | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 1.8A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Current Rating 50A | ||
Time to Trip 0.3s | ||
Hold Current 1.1A | ||
Length 2mm | ||
Height 400μm | ||
Width 1.2mm | ||
Minimum Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.13Ω | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, cURus, RoHS | ||
Package Type Reel | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
Eaton Resettable Fuse, 50A Current Rating, 6V Voltage - PTSLR08056V110
This resettable fuse provides reversible overcurrent protection for electronic systems, designed for low-voltage applications where repeated fault-clearing is required. It operates as a self-resetting polymer protection device that interrupts excessive current and returns to a conducting state once normal conditions resume, suitable for Compact surface-mount assemblies and reel-fed production lines.
Features and Benefits:
• 50A current rating supports high transient currents while protecting circuits
• 1.1A hold characteristic prevents nuisance tripping during normal operation
• 1.8A trip current ensures fast response to moderate overloads
• 0.6W power dissipation limits thermal stress under continuous load
• 0.03-0.13Ω resistance range reduces voltage drop across the protection device
• -40°C to 85°C operating span maintains function across temperature extremes
• 1.1A hold characteristic prevents nuisance tripping during normal operation
• 1.8A trip current ensures fast response to moderate overloads
• 0.6W power dissipation limits thermal stress under continuous load
• 0.03-0.13Ω resistance range reduces voltage drop across the protection device
• -40°C to 85°C operating span maintains function across temperature extremes
Applications
• Suitable for automotive electronics requiring repeated reset after faults
• Ideal for power distribution modules in industrial automation
• Used with battery management systems in portable equipment
• Can be used for protection in control panels and sensing circuits
• Suitable for Compact consumer power supplies and chargers
• Ideal for power distribution modules in industrial automation
• Used with battery management systems in portable equipment
• Can be used for protection in control panels and sensing circuits
• Suitable for Compact consumer power supplies and chargers
What packaging options are available for automated assembly?
Units are supplied on reels to facilitate pick-and-place mounting and efficient surface-mount production.
How quickly will it react to an overcurrent condition?
The device trips in approximately 0.3 s when the defined trip current is reached, providing prompt overload interruption.
What voltage limitations must be observed during design?
The component is specified for use at up to 6 V, so system voltages should not exceed this value.
How does the device behave after clearing a fault?
After the fault current falls below the hold level and temperature stabilises, it returns to a low-resistance conducting state without component replacement.
Note
Eaton formerly known as Bussmann