Eaton 1.5 A Resettable Fuse, 6 V
- RS Stock No.:
- 225-8234
- Mfr. Part No.:
- PTSLR08056V150
- Brand:
- Eaton
Subtotal (1 reel of 4000 units)*
Kr. 20 583,02
(exc. VAT)
Kr. 25 728,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 20 583,02 | Kr. 5,146 |
*price indicative
- RS Stock No.:
- 225-8234
- Mfr. Part No.:
- PTSLR08056V150
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 6 V | |
| Current Rating | 50 A | |
| Time to Trip | 0.5s | |
| Hold Current | 1.5A | |
| Length | 2.22mm | |
| Height | 0.7mm | |
| Width | 1.5 mm | |
| Minimum Resistance | 0.02Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.07Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | cURus, RoHS, UL | |
| Series | Bussmann | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 6 V | ||
Current Rating 50 A | ||
Time to Trip 0.5s | ||
Hold Current 1.5A | ||
Length 2.22mm | ||
Height 0.7mm | ||
Width 1.5 mm | ||
Minimum Resistance 0.02Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.07Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals cURus, RoHS, UL | ||
Series Bussmann | ||
Package Type Reel | ||
The Eaton PTSLR0805 series low resistance SMD PTC fuse has hold current of 1.5 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 0805 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Note
Eaton formerly known as Bussmann