Eaton 3.8 A Resettable Fuse, 6V
- RS Stock No.:
- 225-8258
- Mfr. Part No.:
- PTSLR12066V380
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
Kr. 43,01
(exc. VAT)
Kr. 53,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 4,301 | Kr. 43,01 |
*price indicative
- RS Stock No.:
- 225-8258
- Mfr. Part No.:
- PTSLR12066V380
- Brand:
- Eaton
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
| Brand | Eaton | |
| Trip Current | 8A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Time to Trip | 5s | |
| Current Rating | 50A | |
| Hold Current | 3.8A | |
| Length | 3.5mm | |
| Height | 1.2mm | |
| Width | 1.8mm | |
| Minimum Resistance | 2mΩ | |
| Maximum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, cURus, UL | |
| Package Type | Reel | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 8A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Time to Trip 5s | ||
Current Rating 50A | ||
Hold Current 3.8A | ||
Length 3.5mm | ||
Height 1.2mm | ||
Width 1.8mm | ||
Minimum Resistance 2mΩ | ||
Maximum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, cURus, UL | ||
Package Type Reel | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
The Eaton PTSLR1206 series low resistance SMD PTC fuse has hold current of 3.8 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 1206 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Note
Eaton formerly known as Bussmann