Eaton 2.7 A Resettable Fuse, 6V
- RS Stock No.:
- 225-8290
- Mfr. Part No.:
- PTSLR18126V270
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
Kr. 79,30
(exc. VAT)
Kr. 99,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 7,93 | Kr. 79,30 |
*price indicative
- RS Stock No.:
- 225-8290
- Mfr. Part No.:
- PTSLR18126V270
- Brand:
- Eaton
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
| Brand | Eaton | |
| Trip Current | 6.2A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Current Rating | 50A | |
| Time to Trip | 2s | |
| Hold Current | 2.7A | |
| Length | 4.73mm | |
| Height | 700μm | |
| Width | 3.41mm | |
| Minimum Resistance | 3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.02Ω | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cURus, RoHS, UL | |
| Package Type | Reel | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 6.2A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Current Rating 50A | ||
Time to Trip 2s | ||
Hold Current 2.7A | ||
Length 4.73mm | ||
Height 700μm | ||
Width 3.41mm | ||
Minimum Resistance 3mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.02Ω | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cURus, RoHS, UL | ||
Package Type Reel | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
The Eaton PTSLR1812 series low resistance SMD PTC fuse has hold current of 2.7 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 1812 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Note
Eaton formerly known as Bussmann