- RS Stock No.:
- 190-1906
- Mfr. Part No.:
- HF-800-02
- Brand:
- 3M
Available to back order for despatch 16.05.2024
Added
Price Each
Kr. 50,16
(exc. VAT)
Kr. 62,70
(inc. VAT)
Units | Per unit |
1 + | Kr. 50,16 |
- RS Stock No.:
- 190-1906
- Mfr. Part No.:
- HF-800-02
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Secure Click ™ HF-800-02, Inhalation and Exhalation Valve
The 3M™ Secure Click™ HF-800-02 is a replacement inhalation and exhalation valve for the HF-800 series respiratory half-face masks. HF-800-02 valve is easy to install and whilst extending the life of your respiratory protection, thus saving costs.
Replacement inhalation & exhalation valves for 3M™ Secure Click™ Half Facepiece Respirators HF-800SD Series The 3M™ Secure Click™ Inhale & Exhale Valve HF-800-02 is a replacement part for 3M™ Secure Click Half Facepiece Respirators HF-801SD, HF-802SD, HF-803SD (sold separately). Replacement valve is easy to install and can extend the service life of respiratory protection equipment and potentially result in cost savings.
Replacement inhalation & exhalation valves for 3M™ Secure Click™ Half Facepiece Respirators HF-800SD Series The 3M™ Secure Click™ Inhale & Exhale Valve HF-800-02 is a replacement part for 3M™ Secure Click Half Facepiece Respirators HF-801SD, HF-802SD, HF-803SD (sold separately). Replacement valve is easy to install and can extend the service life of respiratory protection equipment and potentially result in cost savings.
Features and Benefits
Replacement part for 3M ™ Secure Click ™ Half Face Masks
The HF-800-02 valve is used for both inhalation and exhalation in the HF-800 series of face masks
The exhalation valve helps to direct exhaled breath and moisture downwards
The inhalation valve allows filtered air through the mask
Helps make the respirator meet the legal performance requirements
Replacing a part may lead to cost savings on respiratory protection
The HF-800-02 valve is used for both inhalation and exhalation in the HF-800 series of face masks
The exhalation valve helps to direct exhaled breath and moisture downwards
The inhalation valve allows filtered air through the mask
Helps make the respirator meet the legal performance requirements
Replacing a part may lead to cost savings on respiratory protection
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specifications
Attribute | Value |
---|---|
Type | Valve Kit |
For Use With | 3M 800 Series Respirator |
- RS Stock No.:
- 190-1906
- Mfr. Part No.:
- HF-800-02
- Brand:
- 3M