- RS Stock No.:
- 189-3493
- Mfr. Part No.:
- 4251+
- Brand:
- 3M
141 In stock for same day dispatch
Added
Price Each
Kr. 302,72
(exc. VAT)
Kr. 378,40
(inc. VAT)
Units | Per unit |
1 + | Kr. 302,72 |
- RS Stock No.:
- 189-3493
- Mfr. Part No.:
- 4251+
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
3M Half Mask, One Size, Dual Inhalation Valves - 4000+ Series - 4251+
Breathe easy in hazardous environments with this half mask from 3M. It has bonded carbon particulate filters to prevent you from inhaling organic vapours and particulates at up to 10 times the workplace exposure limit. Thanks to its integrated filters, it's ready to use straight out of the box, so you can get straight to work. The mask is reusable with no maintenance – when it's reached the end of its life, simply dispose of it safely.
Features & Benefits
• Twin-inhalation valves for high breathability with low resistance
• Adjustable head and neck straps for a customisable fit
• Non-allergenic soft face-seal for comfort without irritation
• Adjustable head and neck straps for a customisable fit
• Non-allergenic soft face-seal for comfort without irritation
Applications
• Agricultural production
• Chemical manufacturing
• Industrial cleaning
• Chemical manufacturing
• Industrial cleaning
Can this respirator be used if I have a beard?
No, you shouldn't use this mask if you have a beard or facial hair, as this prevents the product from sealing against the face correctly.
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | One Size |
Hypoallergenic | No |
Includes Replacement Filters | No |
Series | 4251+ FFA1P2 R D, 4000+ |
Colour | Blue, White |
EN Standards | EN 405:2001+A1:2009 |