Filter Cartridge DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500

Subtotal (1 bag of 2 units)*

Kr.315 32 

(exc. VAT)

Kr.394 15 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 22. desember 2025
  • Plus 8 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 315,32Kr. 157,66

*price indicative

RS Stock No.:
230-5602
Mfr. Part No.:
6738776
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Filter Type

Dust

For Use With

Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500

Type

Filter Cartridge

Quantity

2

RoHS Status: Exempted

COO (Country of Origin):
DE
The Draeger bayonet A2B2-P3 RD combination cartridge is designed for a wide range of applications. It combines modern design with low breathing resistance. Because the bayonet filter is positioned on the side of the respirator mask, the wearer has a wide, uninterrupted field of vision. It is suitable for use with Draeger X-plore 3300/3500 half-masks and the Draeger X-plore 5500 full-face mask.It's one pack contains 1 pair (2 pieces).

It provides easier breathing with lower resistance
It provides comfortable operation with extra safety

Related links