TE Connectivity 1-1814407-0 N Panel RF Adapter, 11 GHz

Subtotal (1 pack of 3 units)*

Kr. 2 894,63

(exc. VAT)

Kr. 3 618,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 894,63Kr. 964,877

*price indicative

RS Stock No.:
471-432
Distrelec Article No.:
304-48-293
Mfr. Part No.:
1-1814407-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RF Adapter

Adapter Type

N Panel

Maximum Frequency

11GHz

Maximum SWR

1

COO (Country of Origin):
TW
The TE Connectivity N Panel Adapter is designed to meet the demands of high-frequency applications with a meticulous focus on performance. Crafted from premium materials, it features a nickel plating that enhances durability and corrosion resistance, ensuring reliable connections in various environments. Ideal for use in telecommunication and RF applications, this adapter facilitates seamless integration of 50 Ohm systems, allowing for optimal signal transmission. Engineered with precision, it offers easy installation and compatibility with a wide range of equipment, making it a preferred choice for professionals seeking dependable components in their setups. Its compact design also allows for versatility in tight spaces, ensuring that even the most complex configurations can be achieved without compromising on quality.

Offers reliable performance in high-frequency applications

Nickel plating ensures durability and resistance to corrosion

Facilitates seamless integration with 50 Ohm systems

Engineered for optimal signal transmission and minimal loss

Compact design allows for easy installation in tight spaces

Ideal for use in telecommunications and RF applications

Versatile compatibility with a wide range of equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy