TE Connectivity 1-1478981-0 SMA RF Adapter, 18 GHz
- RS Stock No.:
- 469-306
- Distrelec Article No.:
- 304-48-195
- Mfr. Part No.:
- 1-1478981-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
Kr. 2 256,14
(exc. VAT)
Kr. 2 820,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 256,14 | Kr. 90,246 |
*price indicative
- RS Stock No.:
- 469-306
- Distrelec Article No.:
- 304-48-195
- Mfr. Part No.:
- 1-1478981-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | RF Adapter | |
| Adapter Type | SMA | |
| Maximum Frequency | 18GHz | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RF Adapter | ||
Adapter Type SMA | ||
Maximum Frequency 18GHz | ||
Length 22.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity RF Adapter is expertly engineered to ensure seamless connectivity within RF applications, providing reliable performance across diverse environments. Designed for ease of use, this adapter facilitates straightforward connections between components, ensuring efficient signal transmission. Its robust construction guarantees long-lasting durability while maintaining high functionality, making it ideal for both commercial and industrial applications. In addition, compatibility with a range of devices enhances its versatility, catering to varied client needs.
Utilises high-quality materials for superior signal integrity
Features a compact design that supports space-constrained installations
Built to comply with international standards for enhanced reliability
Facilitates quick connection and disconnection for convenient assembly
Offers broad compatibility with numerous RF components, enhancing adaptability
Ensures consistent performance in demanding applications
Related links
- TE Connectivity 1053780-1 SMA RF Adapter, 18 GHz
- TE Connectivity 2081562-1 Probe Adapter RF Adapter, 18 GHz
- Taoglas BPF.24.01 SMA RF Adapter, 2.5 GHz
- Siretta ADAPT/SMAM/SMAM/RP SMA RF Adapter
- Siretta ADAPT/N-TYPEM/SMAF SMA RF Adapter
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 2 W Average Power Rating
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial