Taoglas BPF.24.01 SMA RF Adapter, 2.5 GHz

Subtotal (1 unit)*

Kr. 338,97

(exc. VAT)

Kr. 423,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 338,97

*price indicative

RS Stock No.:
288-7313
Distrelec Article No.:
302-85-091
Mfr. Part No.:
BPF.24.01
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Adapter Type

SMA

Product Type

RF Adapter

Maximum Frequency

2.5GHz

COO (Country of Origin):
TW
The Airvu 2.4GHz Band Pass Filter is designed to optimize radio system performance on UAVs. With superior insertion loss and stop band performance, it helps reduce out of band noise entering the receiver, improving control range and preventing disruptions to GPS receivers or live video streams.

Designed for UAV/Drone antennas

Low insertion loss of <1.3 dB

Standard RP SMA(M) Plug to RP SMA(F) Jack interface

High rejection at band edges

Stop-Band Attenuation at 2786 MHz is 15 dB min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy