TE Connectivity 2081562-1 Probe Adapter RF Adapter, 18 GHz

Subtotal (1 pack of 2 units)*

Kr. 4 650,22

(exc. VAT)

Kr. 5 812,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 4 650,22Kr. 2 325,11

*price indicative

RS Stock No.:
469-310
Distrelec Article No.:
304-58-419
Mfr. Part No.:
2081562-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

Probe Adapter

Product Type

RF Adapter

Maximum Frequency

18GHz

COO (Country of Origin):
CN
The TE Connectivity Adapter is designed for seamless RF connectivity, offering reliable performance across various applications. Engineered with precision, this adapter features a straight body angle and is constructed from high-quality beryllium copper, ensuring excellent conductivity. The gold plating enhances signal integrity, making it ideal for situations where performance is critical. Operating efficiently across a broad temperature range, this adapter ensures robust performance in demanding environments. With its cable-to-cable configuration, it provides a simple solution for connecting RF devices, delivering dependable reliability that technicians and engineers can count on.

Constructed for optimal signal transmission

Straight body angle for straightforward installations

Compatible with various RF devices and systems

Beryllium copper centre contact for high durability

Gold plating provides superior corrosion resistance

Designed to function efficiently within a wide temperature range

Streamlined for easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy