Siemens 6GK5798-0SN00-0EA0 RF Adapter

Subtotal (1 unit)*

Kr. 3 466,32

(exc. VAT)

Kr. 4 332,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 466,32

*price indicative

RS Stock No.:
203-3665
Distrelec Article No.:
302-61-610
Mfr. Part No.:
6GK5798-0SN00-0EA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

RF Adapter

Length

131.4mm

COO (Country of Origin):
DE
The Siemens N connect female power splitter featured with 2 fold. It has transmission frequency 2.4 to 6 GHz. It can operated in temperature range -40 to +110 °C.

Protection class IP IP66/68

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy